RS PRO Circular Connector, 6 Contacts, Cable Mount, 12mm Connector, Plug, Male, IP50
- RS Stock No.:
- 209-5674
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€44.07
(exc. VAT)
€54.21
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €44.07 |
5 - 9 | €43.64 |
10 - 19 | €43.20 |
20 - 49 | €40.96 |
50 + | €38.33 |
**price indicative
- RS Stock No.:
- 209-5674
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Contacts | 6 | |
Mounting Type | Cable Mount | |
Connector Size | 12mm | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP50 | |
Current Rating | 7A | |
Body Orientation | Straight | |
Mating Type | Push-Pull | |
Housing Material | Chrome Plated Brass | |
Pole Format | 6P | |
Strain Relief | No | |
Shielded/Unshielded | Shielded | |
Contact Plating | Gold | |
Outer Diameter | 4.2→5.2mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | 250°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size 12mm | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP50 | ||
Current Rating 7A | ||
Body Orientation Straight | ||
Mating Type Push-Pull | ||
Housing Material Chrome Plated Brass | ||
Pole Format 6P | ||
Strain Relief No | ||
Shielded/Unshielded Shielded | ||
Contact Plating Gold | ||
Outer Diameter 4.2→5.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 250°C | ||
Related links
- RS PRO Circular Connector Cable Mount Plug IP50
- RS PRO Circular Connector Cable Mount Plug IP50
- RS PRO Circular Connector Cable Mount Plug IP50
- RS PRO Circular Connector Cable Mount Plug IP50
- RS PRO Circular Connector Cable Mount Plug IP50
- RS PRO Circular Connector Cable Mount Plug IP50
- RS PRO Circular Connector Cable Mount Plug IP50
- RS PRO Circular Connector Cable Mount Plug IP50