Amphenol Circular Connector, 9 Contacts, Cable Mount, Plug, X-Lok Series
- RS Stock No.:
- 210-2006
- Mfr. Part No.:
- CD-09AFFM-QL8D01
- Manufacturer:
- Amphenol
View this category
30 In stock for delivery within 2 working days
Price Each
€24.73
(exc. VAT)
€30.42
(inc. VAT)
units | Per unit |
1 - 9 | €24.73 |
10 - 99 | €23.49 |
100 + | €19.29 |
- RS Stock No.:
- 210-2006
- Mfr. Part No.:
- CD-09AFFM-QL8D01
- Manufacturer:
- Amphenol
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol X-Lok series, C size female cable connector has 9 contacts.
Waterproof
Cable length is 1m
Cable length is 1m
Specifications
Attribute | Value |
Number of Contacts | 9 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Termination Method | Plug In |
Series | X-Lok |