Login / Register to access your benefits
Recently searched

    RS PRO Circular Connector, 7 Contacts, Cable Mount, Plug, Female, IP67

    Bulk discount available

    Subtotal (1 unit)**

    €12.96

    (exc. VAT)

    €15.94

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    1 - 9€12.96
    10 - 49€12.56
    50 - 99€11.77
    100 +€10.64

    **price indicative

    RS Stock No.:
    210-7327
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Number of Contacts

    7

    Mounting Type

    Cable Mount

    Plug/Socket

    Plug

    Contact Gender

    Female

    Termination Method

    Threaded

    IP Rating

    IP67

    Current Rating

    10A

    Series

    WA22

    Body Orientation

    Straight

    Voltage Rating

    250V

    Mating Type

    Threaded Coupling

    Housing Material

    Nylon 66, PC

    Pole Format

    6P + PE

    Strain Relief

    No

    Contact Plating

    Gold

    Outer Diameter

    10.5mm

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    85°C

    Related links