Siemens Circular Connector, 4 Contacts, Screw Mount, M12 Connector, Socket, IP67, 3RK Series
- RS Stock No.:
- 211-0132
- Mfr. Part No.:
- 3RK1902-4GB50-4AA0
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Price Each
€20.42
(exc. VAT)
€25.12
(inc. VAT)
Units | Per unit |
---|---|
1 + | €20.42 |
- RS Stock No.:
- 211-0132
- Mfr. Part No.:
- 3RK1902-4GB50-4AA0
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 3RK1902-4GB50-4AA0 is a Control cable Pre-assembled at one end M12 socket angled 4-pole with 5 m cable 4 x 0.34 mm2 A-coded max. 4 A PUR sheath black
Protection class IP67
IT has operating ambient temperature range of -25 °C to 80 °C
IT has operating ambient temperature range of -25 °C to 80 °C
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Screw Mount |
Connector Size | M12 |
Plug/Socket | Socket |
IP Rating | IP67 |
Body Orientation | Right Angle |
Series | 3RK |
Coding | A |