- RS Stock No.:
- 215-0883
- Mfr. Part No.:
- AD-04BFFB-QL8AP0
- Manufacturer:
- Amphenol
Discontinued product
- RS Stock No.:
- 215-0883
- Mfr. Part No.:
- AD-04BFFB-QL8AP0
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol X-Lok series mini size connector with strain relief having current rating of 5A.It is mainly used in the data group.
Temperature range -20°C to 80°C
Waterproof rating IP68
Waterproof rating IP68
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Free Hanging |
Termination Method | Screw |
Series | AD |
- RS Stock No.:
- 215-0883
- Mfr. Part No.:
- AD-04BFFB-QL8AP0
- Manufacturer:
- Amphenol