Phoenix Contact Circular Connector, 4 Contacts, Free Hanging, M8 Connector, Plug, Female, IP67, SACC Series

Subtotal (1 unit)*

€25.31

(exc. VAT)

€31.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 07 January 2026
  • Plus 23 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€25.31

*price indicative

RS Stock No.:
216-3580
Mfr. Part No.:
1542910
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Product Type

Circular Connector

Mount Type

Free Hanging

Current

4A

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

SACC

Coding

A

Voltage

1.5 kV

Shell Size

M8

Mating Type

Screw

Minimum Operating Temperature

-40°C

Termination Type

Screw

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

85°C

Standards/Approvals

M8 connector IEC 61076-2-104

Contact Plating

Gold

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE

Phoenix Contact SACC Series Circular Connector, 4 Contacts, Free Hanging - 1542910


This circular connector is designed for robust connectivity in demanding environments. The M8 connector features a compact size of 14mm in diameter and a length of 49mm, accommodating cable diameters ranging from 3.5mm to 5.5mm. Equipped with four positions and a female configuration, it utilises a screw connection method for reliable termination.

Features & Benefits


• IP67 rating ensures protection against dust and water ingress

• Flexible design allows for on-site assembly and adaptability

• Shielded construction enables reliable signal integrity in noisy environments

• Screw connection facilitates compatibility with various wire types

• High voltage rating supports applications up to 1.5kV

• Made from nickel-plated brass for durability and corrosion resistance

Applications


• Used in automation systems requiring secure connections

• Ideal for robotics where compact, weatherproof connectors are needed

• Utilised in electrical installations for reliable communication

• Effective in mechanical devices that demand durable connectivity

What is the maximum operating temperature for this connector?


The connector can operate at temperatures ranging from -40°C to 85°C, making it suitable for a variety of environments.

How do I ensure a secure cable connection with this product?


A stripping length of 12mm for the sheath and 4mm for individual wires is recommended for optimal connection and performance.

Can this connector withstand electromagnetic interference?


Yes, its shielded design provides 360° protection against electromagnetic interference for dependable signal transmission.

Related links