Telemecanique Sensors Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, XZCC Series
- RS Stock No.:
- 220-1119
- Mfr. Part No.:
- XZCC12FCP42B
- Manufacturer:
- Telemecanique Sensors
View this category
3 In stock for delivery within 2 working days
Price Each
€27.19
(exc. VAT)
€33.44
(inc. VAT)
units | Per unit |
1 + | €27.19 |
- RS Stock No.:
- 220-1119
- Mfr. Part No.:
- XZCC12FCP42B
- Manufacturer:
- Telemecanique Sensors
- COO (Country of Origin):
- HU
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Schneider Electric female, M12, 4-pin, elbowed connector - cable gland Pg 7.
IP degree of protection IP67
Mercury free
Mercury free
Specifications
Attribute | Value |
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Series | XZCC |
Body Orientation | Right Angle |