- RS Stock No.:
- 221-2378
- Mfr. Part No.:
- 99 1429 812 04
- Manufacturer:
- binder
53 In stock for delivery within 2 working days
Added
Price Each
€20.43
(exc. VAT)
€25.13
(inc. VAT)
Units | Per unit |
1 - 4 | €20.43 |
5 + | €19.41 |
- RS Stock No.:
- 221-2378
- Mfr. Part No.:
- 99 1429 812 04
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M12 screened connectors for sensors and detectors
4 contact, series 713 connectors, providing complete screening with earth tags in the cable braid.
Enable devices to conform to CE standards, particularly with regards to electromagnetic compatibility (EMC). Shielding braid taken up in a ring over 360°.
Compatible with the other M12 connectors available on the market.
Enable devices to conform to CE standards, particularly with regards to electromagnetic compatibility (EMC). Shielding braid taken up in a ring over 360°.
Compatible with the other M12 connectors available on the market.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Screw |
IP Rating | IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | 713 |
Coding | A |
Voltage Rating | 250 V |
Mating Type | Screw On |
Shell Size | 20 |
Housing Material | Metal |
Contact Plating | Gold |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Contact Material | Brass |