Amphenol Industrial Circular Connector, 14 Contacts, Panel Mount, Plug, Male, IP67, IP69K, Duramate AHDP Series
- RS Stock No.:
- 224-5592
- Mfr. Part No.:
- AHDP04-18-14PR-WTA
- Manufacturer:
- Amphenol Industrial
1 / 1
Subtotal (1 pack of 50 units)**
€418.60
(exc. VAT)
€514.90
(inc. VAT)
100 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
50 + | €8.372 | €418.60 |
**price indicative
- RS Stock No.:
- 224-5592
- Mfr. Part No.:
- AHDP04-18-14PR-WTA
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 14 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Crimp | |
IP Rating | IP67, IP69K | |
Series | Duramate AHDP | |
Shell Size | 18 | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 14 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp | ||
IP Rating IP67, IP69K | ||
Series Duramate AHDP | ||
Shell Size 18 | ||
Related links
- Amphenol Industrial Circular Connector Panel Mount Male IP69K,...
- Amphenol Industrial Circular Connector Panel Mount Male IP69K,...
- Amphenol Industrial Circular Connector Panel Mount Female IP69K,...
- Amphenol Industrial Circular Connector Panel Mount Male IP69K,...
- Amphenol Industrial Circular Connector Panel Mount Male IP69K,...
- Amphenol Industrial Circular Connector Panel Mount Female IP69K,...
- Amphenol Industrial Circular Connector Panel Mount Female IP69K,...
- Amphenol Industrial Circular Connector Panel Mount Female IP69K,...