Login / Register to access your benefits
Recently searched

    Amphenol Industrial Circular Connector, 31 Contacts, Panel Mount, Plug, Male, IP67, IP69K, Duramate AHDP Series

    Subtotal (1 pack of 50 units)**

    €394.60

    (exc. VAT)

    €485.35

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 08-09-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    50 +€7.892€394.60

    **price indicative

    RS Stock No.:
    224-5596
    Mfr. Part No.:
    AHDP04-24-31PR-WTA
    Manufacturer:
    Amphenol Industrial
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Amphenol Industrial

    Number of Contacts

    31

    Mounting Type

    Panel Mount

    Connector Size

    Standard

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Crimp

    IP Rating

    IP67, IP69K

    Series

    Duramate AHDP

    Shell Size

    24

    Related links