Login / Register to access your benefits
Recently searched

    SICK Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Female, IP67

    Subtotal (1 unit)*

    €11.12

    (exc. VAT)

    €13.68

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 19 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€11.12

    *price indicative

    RS Stock No.:
    225-3013
    Mfr. Part No.:
    YF12U14-2550K4051A / 2109293
    Manufacturer:
    SICK
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SICK

    Number of Contacts

    4

    Mounting Type

    Cable Mount

    Connector Size

    M12

    Plug/Socket

    Plug

    Contact Gender

    Female

    Termination Method

    Quick Connect

    IP Rating

    IP67

    Current Rating

    4.0A

    Body Orientation

    Straight

    Coding

    A

    Voltage Rating

    32.0 V

    Mating Type

    Quick Connect

    Housing Material

    TPU

    Contact Plating

    Nickel

    Related links