Recently searched

    Amphenol Air LB Circular Connector, 12 Contacts, Push-Pull, Plug, ECTA 133 Series

    RS Stock No.:
    227-2339
    Mfr. Part No.:
    5440MDA212M
    Manufacturer:
    Amphenol Air LB
    Amphenol Air LB
    View this category
    9 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €33.07

    (exc. VAT)

    €40.68

    (inc. VAT)

    unitsPer unit
    1 - 9€33.07
    10 - 49€31.65
    50 - 99€30.26
    100 - 249€28.44
    250 +€27.45
    RS Stock No.:
    227-2339
    Mfr. Part No.:
    5440MDA212M
    Manufacturer:
    Amphenol Air LB
    COO (Country of Origin):
    DE

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    DE

    Product Details

    The Amphenol Air LB Cable Mount Plug Circular Connector Push Pollitt offers a range of plastic circular connectors for industrial applications (robotics, laboratory test equipment, transportation industry and tool interconnection).

    up to IP67 rating
    -40°C to +125°C temperature range


    Specifications

    AttributeValue
    Number of Contacts12
    Mounting TypePush-Pull
    Plug/SocketPlug
    Termination MethodPush-Pull
    SeriesECTA 133
    9 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €33.07

    (exc. VAT)

    €40.68

    (inc. VAT)

    unitsPer unit
    1 - 9€33.07
    10 - 49€31.65
    50 - 99€30.26
    100 - 249€28.44
    250 +€27.45