CONEC Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Plug, Female, IP67, 43 Series
- RS Stock No.:
- 228-1308
- Mfr. Part No.:
- 43-01027
- Manufacturer:
- CONEC
1 / 1
Subtotal (1 unit)**
€11.63
(exc. VAT)
€14.30
(inc. VAT)
23 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €11.63 |
**price indicative
- RS Stock No.:
- 228-1308
- Mfr. Part No.:
- 43-01027
- Manufacturer:
- CONEC
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CONEC | |
Number of Contacts | 5 | |
Mounting Type | Panel Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Series | 43 | |
Select all | ||
---|---|---|
Brand CONEC | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Series 43 | ||
Related links
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- CONEC Circular Connector Screw Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Male 43 Series
- CONEC Circular Connector Panel Mount Plug 43 Series
- CONEC Circular Connector Cable Mount Socket IP67, 43 Series