Amphenol Industrial Circular Connector, 3 Contacts, Cable Mount, M16 Connector, Plug, Male, IP68, Quicklock Signalmate
- RS Stock No.:
- 231-7144
- Mfr. Part No.:
- C091 31H003 100 5 U
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 box of 50 units)*
€624.65
(exc. VAT)
€768.30
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
50 - 50 | €12.493 | €624.65 |
100 - 150 | €11.981 | €599.05 |
200 - 450 | €11.606 | €580.30 |
500 + | €11.156 | €557.80 |
*price indicative
- RS Stock No.:
- 231-7144
- Mfr. Part No.:
- C091 31H003 100 5 U
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Industrial | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Connector Size | M16 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP68 | |
Series | Quicklock Signalmate C091 | |
Select all | ||
---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size M16 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Series Quicklock Signalmate C091 | ||
Related links
- Amphenol Industrial Circular Connector Cable Mount Plug IP68, Quicklock Signalmate
- Amphenol Industrial Circular Connector Cable Mount Plug IP68, Quicklock Signalmate
- Amphenol Industrial Circular Connector Cable Mount Plug IP68, Quicklock Signalmate
- Amphenol Industrial Circular Connector Cable Mount Plug IP68, Quicklock Signalmate
- Amphenol Industrial Circular Connector Cable Mount Plug IP68, Quicklock Signalmate
- Amphenol Industrial Circular Connector Cable Mount Plug IP68, Quicklock Signalmate
- Amphenol Industrial Circular Connector Cable Mount Plug IP68, Quicklock Signalmate
- Amphenol Industrial Circular Connector Cable Mount Socket IP68, Quicklock