RS PRO Circular Connector, 3 Contacts, Cable Mount, M25 Connector, Plug, Male, IP67
- RS Stock No.:
- 231-7913
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€23.90
(exc. VAT)
€29.40
(inc. VAT)
11 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €23.90 |
10 - 14 | €22.70 |
15 + | €20.88 |
**price indicative
- RS Stock No.:
- 231-7913
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Connector Size | M25 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Current Rating | 30A | |
Series | M25 Power Series | |
Body Orientation | Straight | |
Voltage Rating | 600V | |
Mating Type | Bayonet | |
Housing Material | Thermoplastic | |
Pole Format | 3P | |
Shielded/Unshielded | Unshielded | |
Contact Plating | Nickel | |
Strain Relief | No | |
Maximum Operating Temperature | 105°C | |
Outer Diameter | 10-14mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size M25 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Current Rating 30A | ||
Series M25 Power Series | ||
Body Orientation Straight | ||
Voltage Rating 600V | ||
Mating Type Bayonet | ||
Housing Material Thermoplastic | ||
Pole Format 3P | ||
Shielded/Unshielded Unshielded | ||
Contact Plating Nickel | ||
Strain Relief No | ||
Maximum Operating Temperature 105°C | ||
Outer Diameter 10-14mm | ||
Minimum Operating Temperature -40°C | ||
Related links
- RS PRO Circular Connector Panel Mount Plug IP67
- RS PRO Circular Connector Cable Mount Socket IP67
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Panel Mount Plug IP68 IPD Series
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67