RS PRO Circular Connector, 4 Contacts, Cable Mount, M16 Connector, Plug, Female, IP67
- RS Stock No.:
- 233-8159
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€20.75
(exc. VAT)
€25.52
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | €20.75 |
10 - 24 | €19.93 |
25 + | €18.33 |
*price indicative
- RS Stock No.:
- 233-8159
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Contacts | 4 | |
Mounting Type | Cable Mount | |
Connector Size | M16 | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 15A | |
Series | SF16 | |
Body Orientation | Straight | |
Voltage Rating | 500V | |
Mating Type | Push-Pull | |
Housing Material | Chrome Plated Brass | |
Pole Format | 4P | |
Strain Relief | No | |
Contact Plating | Gold | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Contact Material | Brass | |
Outer Diameter | 5→8mm | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Connector Size M16 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 15A | ||
Series SF16 | ||
Body Orientation Straight | ||
Voltage Rating 500V | ||
Mating Type Push-Pull | ||
Housing Material Chrome Plated Brass | ||
Pole Format 4P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 5→8mm | ||
Related links
- RS PRO Circular Connector Cable Mount Plug IP67
- Binder Circular Connector Cable Mount Plug IP67, 723 Series
- binder Circular Connector Cable Mount Plug IP67, 423 Series
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67