RS PRO Circular Connector, 15 Contacts, Cable, 21 mm Connector, Socket, Male, IP68, SP21 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.76

(exc. VAT)

€15.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.76
10 - 24€12.24
25 +€11.27

*price indicative

RS Stock No.:
233-8284
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

15

Product Type

Circular Connector

Mount Type

Cable

Current

5A

Connector Size

21 mm

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP68

Orientation

Straight

Series

SP21

Voltage

400V

Termination Type

Solder

Mating Type

Threaded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Housing Material

Polyamide 66, Polycarbonate

Standards/Approvals

CE, RoHS

Pole Format

15

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO Circular In-Line Cable Mount Connector


Introducing the range of RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with a threaded interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The waterproof circular connector is IP68 rated and made with Nylon 66 and PC material for optimum durability and performance, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in harsh environments.

Features and Benefits:


  • This high-performance RS PRO circular connector comes with a threaded interface and industry-standard compatibility which prevents miss-mating

  • The ultra-durable connector is IP68 rated and made from a combination of Nylon 66 and PC, making it corrosion and impact resistant, ideal for use in medium duty environments

  • It is quick and easy to install thanks to the threaded coupling, making it user-friendly and saving on valuable installation time

  • This type of circular connector is most suited to use in automation and robotics, testing and audio applications, as well as other high-end indoor environments where a secure and high performing connection is required

  • Applications:


    Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:

  • Instrumentation

  • Process control

  • Robotics

  • Assembly lines and manufacturing

  • Industrial automation and control

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    For a suitable alternative please see RS PRO 304-514

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy