RS PRO Circular Connector, 6 Contacts, Cable Mount, 21 mm Connector, Socket, Female, IP68
- RS Stock No.:
- 233-8290
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€9.39
(exc. VAT)
€11.55
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €9.39 |
10 - 24 | €9.01 |
25 + | €8.29 |
**price indicative
- RS Stock No.:
- 233-8290
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Contacts | 6 | |
Mounting Type | Cable Mount | |
Connector Size | 21 mm | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP68 | |
Current Rating | 25 + 5A | |
Body Orientation | Straight | |
Series | SP21 | |
Voltage Rating | 500V | |
Mating Type | Threaded | |
Housing Material | Nylon 66, PC | |
Pole Format | 4 + 2P | |
Strain Relief | No | |
Contact Plating | Gold | |
Contact Material | Brass | |
Outer Diameter | 7→12mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | 85°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size 21 mm | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 25 + 5A | ||
Body Orientation Straight | ||
Series SP21 | ||
Voltage Rating 500V | ||
Mating Type Threaded | ||
Housing Material Nylon 66, PC | ||
Pole Format 4 + 2P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Outer Diameter 7→12mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Related links
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Flange Mount Socket IP68
- RS PRO Circular Connector Rear Mount Socket IP68
- RS PRO Circular Connector Cable Mount Socket IP67
- RS PRO Circular Connector Front Mount Socket IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Socket IP67