RS PRO Circular Connector, 2 Contacts, Rear, 21 mm Connector, Socket, Female, IP68, SP21 Series
- RS Stock No.:
- 233-8326
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€16.98
(exc. VAT)
€20.89
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 17 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €16.98 |
| 10 - 24 | €16.62 |
| 25 + | €15.19 |
*price indicative
- RS Stock No.:
- 233-8326
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Product Type | Circular Connector | |
| Mount Type | Rear | |
| Current | 30A | |
| Connector Size | 21 mm | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68 | |
| Orientation | Straight | |
| Series | SP21 | |
| Voltage | 500 V | |
| Termination Type | Solder | |
| Mating Type | Threaded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Housing Material | Polyamide 66, Polycarbonate | |
| Standards/Approvals | CE, RoHS | |
| Pole Format | 2 | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Product Type Circular Connector | ||
Mount Type Rear | ||
Current 30A | ||
Connector Size 21 mm | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68 | ||
Orientation Straight | ||
Series SP21 | ||
Voltage 500 V | ||
Termination Type Solder | ||
Mating Type Threaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Housing Material Polyamide 66, Polycarbonate | ||
Standards/Approvals CE, RoHS | ||
Pole Format 2 | ||
Contact Plating Gold | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Circular Cable Mount Connector
Introducing the range of RS PRO Circular Connectors, ideal for mounting in production and manufacturing environments. This connector has been designed with a threaded interface and an industry-standard compatibility. This means it can easily mate with cable mount plugs, allowing complete flexibility for connection and easy to incorporation into any sensory or automation applications. The waterproof circular connector is IP68 rated and made with Nylon 66 and PC material for optimum durability and performance, making it an ideal solution for use in machinery, testing and other equipment where a secure and reliable connection is required in harsh environments.
Features and Benefits:
Applications:
Industrial circular connectors are heavy-duty and versatile products that transmit data, electrical signals, or power to machinery or peripheral components, like sensors and actuators. They are generally designed to withstand extreme temperature changes and moisture, exposure to chemicals, oils and UV, as well as any abrasions or wear that can be caused by machinery vibration to ensure the protection of the internal wires. These types of industrial connectors are most commonly found in:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Circular Connector Rear Socket IP68, SP21 Series
- RS PRO Circular Connector Rear Socket IP68, SP21 Series
- RS PRO Circular Connector Rear Socket IP68, SP21 Series
- RS PRO Circular Connector Rear Socket IP68, SP21 Series
- RS PRO Circular Connector Rear Socket IP68, SP21 Series
- RS PRO Circular Connector Rear Socket IP68, SP21 Series
- RS PRO Circular Connector Rear Socket IP68, SP21 Series
- RS PRO Circular Connector Rear Socket IP68, SP21 Series
