Recently searched

    Amphenol Circular Connector, 8 Contacts, Cable Mount, Plug

    RS Stock No.:
    236-8395
    Mfr. Part No.:
    APPM-A08MAPAS-XS1
    Manufacturer:
    Amphenol
    Amphenol
    View this category
    10 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €17.04

    (exc. VAT)

    €20.96

    (inc. VAT)

    unitsPer unit
    1 - 9€17.04
    10 - 24€15.49
    25 - 49€13.93
    50 - 99€13.62
    100 +€13.17
    RS Stock No.:
    236-8395
    Mfr. Part No.:
    APPM-A08MAPAS-XS1
    Manufacturer:
    Amphenol
    COO (Country of Origin):
    CN

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    CN

    Product Details

    The Amphenol circular connector is made of copper alloy, gold plated 8 pin male connector.

    Black colour
    33.6mm length
    Shell metal
    Slider thermoplastic


    Specifications

    AttributeValue
    Number of Contacts8
    Mounting TypeCable Mount
    Connector SizeStandard
    Plug/SocketPlug
    Termination MethodPlug In
    CodingX
    10 In stock for delivery within 2 working days
    Add to Basket
    units

    Added

    Price Each

    €17.04

    (exc. VAT)

    €20.96

    (inc. VAT)

    unitsPer unit
    1 - 9€17.04
    10 - 24€15.49
    25 - 49€13.93
    50 - 99€13.62
    100 +€13.17