Amphenol Industrial Circular Connector, 3 + PE Contacts, Panel Mount, Socket, Female, IP67, Ecomate M Series
- RS Stock No.:
- 241-0985
- Distrelec Article No.:
- 303-98-160
- Mfr. Part No.:
- C01610N00300012
- Manufacturer:
- Amphenol Industrial
Bulk discount available
Subtotal (1 unit)**
€5.94
(exc. VAT)
€7.31
(inc. VAT)
317 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €5.94 |
5 - 9 | €5.72 |
10 - 24 | €5.48 |
25 + | €5.14 |
**price indicative
- RS Stock No.:
- 241-0985
- Distrelec Article No.:
- 303-98-160
- Mfr. Part No.:
- C01610N00300012
- Manufacturer:
- Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Amphenol Industrial | |
Number of Contacts | 3 + PE | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Crimp | |
IP Rating | IP67 | |
Series | Ecomate M | |
Select all | ||
---|---|---|
Manufacturer Amphenol Industrial | ||
Number of Contacts 3 + PE | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
IP Rating IP67 | ||
Series Ecomate M | ||
Related links
- Amphenol Industrial Circular Connector Panel Mount Female Ecomate M Series
- Amphenol Industrial Circular Connector Cable Mount Female Ecomate M Series
- Amphenol Industrial Circular Connector Panel Mount Male Ecomate M Series
- Amphenol Industrial Circular Connector Panel Mount Male Ecomate M Series
- Amphenol Industrial Circular Connector Panel Mount Female Ecomate M Series
- Amphenol Industrial Circular Connector Cable Mount Male Ecomate M Series
- Amphenol Industrial Circular Connector Cable Mount Female Ecomate M Series
- Amphenol Industrial Circular Connector Panel Mount Male Ecomate M Series