BALLUFF Circular Connector, 5 Contacts, Cable, 7/8 in Connector, Plug, Male, IP67, BCC A335-0000-20-000-61X5A5-000

Subtotal (1 unit)*

€34.25

(exc. VAT)

€42.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.25

*price indicative

RS Stock No.:
242-0051
Mfr. Part No.:
BCC070K
Manufacturer:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Number of Contacts

5

Product Type

Circular Connector

Mount Type

Cable

Connector Size

7/8 in

Current

9A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Straight

Series

BCC A335-0000-20-000-61X5A5-000

Termination Type

Screw

Minimum Operating Temperature

-25°C

Mating Type

Threaded

Maximum Operating Temperature

85°C

Housing Material

Die Cast Zinc

Standards/Approvals

CE cURus EAC WEEE

Contact Material

Brass

COO (Country of Origin):
DE
The Balluff field attachable connector is used for the secure transmission of signals, data and power. It has 7/8"-16 UN-male, straight, 5-pin connection with 5 connectable contacts and 9.0 A rated current (at 40 °C).

Screw terminals wire mounting

0.14 to 1.5 mm² Connection cross-section

8 to 10 mm Cable diameter D

600 VDC / 600 VAC Operating voltage Ub

IP67 protection rating

-25 °C to 85 °C ambient temperature

CE, cURus, EAC, WEEE Approval/Conformity

Related links