- RS Stock No.:
- 248-3607
- Mfr. Part No.:
- 5440MDA107M
- Manufacturer:
- Amphenol Air LB
Temporarily out of stock - back order for despatch 27-11-2024, delivery within 2 working days
Added
Price Each
€25.21
(exc. VAT)
€31.01
(inc. VAT)
Units | Per unit |
1 - 9 | €25.21 |
10 - 24 | €24.33 |
25 - 49 | €23.56 |
50 - 99 | €22.78 |
100 + | €21.70 |
- RS Stock No.:
- 248-3607
- Mfr. Part No.:
- 5440MDA107M
- Manufacturer:
- Amphenol Air LB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Amphenol Air LB ECTA Circular push pull connector is a plug with male contacts. This ECTA 544 plug connector with a push pull locking system can be used everywhere where one must connect securely and blindly. It is especially suitable for indoor areas, industry, diagnostics and laboratories.
Operating temperature range is from -40 °C to + 125 °C
Plastic circular connectors for industrial applications
Locking system is Push Pull
Connector series ECTA 544 are designed, produced and certified according to EN 61984
Protection class is IP66 or 67
Plastic circular connectors for industrial applications
Locking system is Push Pull
Connector series ECTA 544 are designed, produced and certified according to EN 61984
Protection class is IP66 or 67
Specifications
Attribute | Value |
---|---|
Number of Contacts | 7 |
Mounting Type | Panel Mount |
Plug/Socket | Plug |