RS PRO Circular Connector, 2 Contacts, Cable, Standard Connector, Plug, Male, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.51

(exc. VAT)

€8.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€6.51
5 - 9€6.37
10 - 24€6.25
25 +€5.94

*price indicative

RS Stock No.:
250-6040
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2

Product Type

Circular Connector

Mount Type

Cable

Current

5A

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

RS PRO

Orientation

Straight

Voltage

180V

Mating Type

Bayonet

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

85°C

Housing Material

Polyamide 66, Polycarbonate

Standards/Approvals

CE, RoHS

Pole Format

2

Contact Plating

Gold

Contact Material

Brass

COO (Country of Origin):
CN

RS PRO 2 Pole 5A Cable Mount Circular Connector (SY11)


RS PRO SY11 series of circular connectors offer a reliable way to secure wire connections in industrial and automated applications. ;Complete with a quick secure bayonet fitting it is simple and quick to attach and features numbered receptacles reducing soldering errors and saving time and rework. ;Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP67 the RS PRO industrial connector is designed for use in harsh and heavy-duty environments.

Features and benefits


  • IP67 rating

  • Cable mount

  • Bayonet coupling

  • Lightweight design

  • Maximum wire size of <0.75mm (18AWG)

  • Cable outer diameter range of 4 to 6mm

  • 44mm in Length

  • Temperature range of -40 to 85°C

  • Suitable Applications


  • Factory and Industrial Automation

  • Manufacturing

  • Process Control

  • Industrial networking

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy