RS PRO Circular Connector, 3 Contacts, Front Mount, Socket, Male, IP67
- RS Stock No.:
- 250-6117
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€9.99
(exc. VAT)
€12.29
(inc. VAT)
14 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €9.99 |
5 - 9 | €9.79 |
10 - 24 | €9.59 |
25 + | €9.12 |
**price indicative
- RS Stock No.:
- 250-6117
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Contacts | 3 | |
Mounting Type | Front Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 10A | |
Body Orientation | Straight | |
Series | SY17 | |
Voltage Rating | 500V | |
Mating Type | Bayonet | |
Housing Material | Nylon 66, PC | |
Pole Format | 3P | |
Contact Plating | Gold | |
Strain Relief | No | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Contacts 3 | ||
Mounting Type Front Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Series SY17 | ||
Voltage Rating 500V | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- RS PRO Circular Connector Front Mount Male, IP67
- RS PRO Circular Connector Front Mount Socket IP67
- RS PRO Circular Connector Front Mount Socket IP67
- RS PRO Circular Connector Front Mount Socket IP67
- RS PRO Circular Connector Cable Mount Male, IP67
- RS PRO Circular Connector Rear Mount Male, IP67
- RS PRO Circular Connector Flange Mount Male, IP67
- RS PRO Circular Connector Front Mount Male, IP67