TE Connectivity Circular Connector, 9 Contacts, Cable Mount, Plug, Male, IP67, Speedtec 917 Series
- RS Stock No.:
- 251-5708
- Mfr. Part No.:
- BKUA908NN0085159A000
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
€45.50
(exc. VAT)
€55.96
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit |
---|---|
1 - 9 | €45.50 |
10 - 29 | €44.27 |
30 + | €41.95 |
**price indicative
- RS Stock No.:
- 251-5708
- Mfr. Part No.:
- BKUA908NN0085159A000
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 9 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Plug In | |
IP Rating | IP67 | |
Current Rating | 14.0A | |
Body Orientation | Straight | |
Series | Speedtec 917 | |
Voltage Rating | 630.0 V | |
Shell Size | 17 | |
Mating Type | Push-Pull | |
Housing Material | Zinc Alloy | |
Contact Plating | Brass | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +130°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Plug In | ||
IP Rating IP67 | ||
Current Rating 14.0A | ||
Body Orientation Straight | ||
Series Speedtec 917 | ||
Voltage Rating 630.0 V | ||
Shell Size 17 | ||
Mating Type Push-Pull | ||
Housing Material Zinc Alloy | ||
Contact Plating Brass | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +130°C | ||
Related links
- TE Connectivity Circular Connector Cable Mount Male Speedtec 917 Series
- TE Connectivity Circular Connector Cable Mount Male Speedtec 917 Series
- TE Connectivity Circular Connector Cable Mount Male Speedtec 917 Series
- TE Connectivity Circular Connector Panel Mount Male Speedtec 917 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, 915 Series
- TE Connectivity Circular Connector Cable Mount Male Speedtec 617 Series
- TE Connectivity Circular Connector Cable Mount Male Speedtec 723 Series
- TE Connectivity Circular Connector Cable Mount Male Speedtec 940 Series