Login / Register to access your benefits
Recently searched

    TE Connectivity Circular Connector, 6 Contacts, Cable Mount, Plug, Male, IP67, Speedtec 940 Series

    Bulk discount available

    Subtotal (1 unit)**

    €65.47

    (exc. VAT)

    €80.53

    (inc. VAT)

    Add to Basket
    Select or type quantity
    25 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 9€65.47
    10 +€63.71

    **price indicative

    RS Stock No.:
    251-5730
    Mfr. Part No.:
    CKUA267NN00440051000
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Number of Contacts

    6

    Mounting Type

    Cable Mount

    Connector Size

    Standard

    Plug/Socket

    Plug

    Contact Gender

    Male

    Termination Method

    Plug In

    IP Rating

    IP67

    Current Rating

    75.0A

    Body Orientation

    Straight

    Series

    Speedtec 940

    Voltage Rating

    630.0 V

    Shell Size

    40

    Mating Type

    Push-Pull

    Housing Material

    Zinc Alloy

    Contact Plating

    Brass

    Maximum Operating Temperature

    +130°C

    Minimum Operating Temperature

    -20°C

    Related links