TE Connectivity Circular Connector, 12 Contacts, Panel Mount, M15 Connector, Plug, Male, IP67, 615 Series
- RS Stock No.:
- 251-5759
- Mfr. Part No.:
- EEGA001NN00000001000
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 30 units)**
€318.87
(exc. VAT)
€392.22
(inc. VAT)
Stock check temporarily unavailable - call for stock availability
Units | Per unit | Per Box** |
---|---|---|
30 - 30 | €10.629 | €318.87 |
60 - 90 | €10.31 | €309.30 |
120 - 210 | €9.948 | €298.44 |
240 + | €9.725 | €291.75 |
**price indicative
- RS Stock No.:
- 251-5759
- Mfr. Part No.:
- EEGA001NN00000001000
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Number of Contacts | 12 | |
Mounting Type | Panel Mount | |
Connector Size | M15 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Plug In | |
IP Rating | IP67 | |
Current Rating | 5.0A | |
Series | 615 | |
Body Orientation | Straight | |
Voltage Rating | 63.0 V | |
Shell Size | 15 | |
Mating Type | Push-Pull | |
Housing Material | Zinc Alloy | |
Contact Plating | Brass | |
Maximum Operating Temperature | +130°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Number of Contacts 12 | ||
Mounting Type Panel Mount | ||
Connector Size M15 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Plug In | ||
IP Rating IP67 | ||
Current Rating 5.0A | ||
Series 615 | ||
Body Orientation Straight | ||
Voltage Rating 63.0 V | ||
Shell Size 15 | ||
Mating Type Push-Pull | ||
Housing Material Zinc Alloy | ||
Contact Plating Brass | ||
Maximum Operating Temperature +130°C | ||
Minimum Operating Temperature -20°C | ||
Related links
- TE Connectivity Circular Connector Panel Mount Plug IP67, 615 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, 615 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67, 615 Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, Ytec...
- TE Connectivity Circular Connector Cable Mount Plug IP67, 915 Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, 915 Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, Speedtec...
- TE Connectivity Circular Connector Panel Mount Plug IP67, 958 Series