- RS Stock No.:
- 254-6615
- Mfr. Part No.:
- FEDF10TPN0416A075
- Manufacturer:
- Souriau
55 In stock for delivery within 2 working days
Added
Price Each
€116.66
(exc. VAT)
€143.49
(inc. VAT)
Units | Per unit |
1 - 4 | €116.66 |
5 - 9 | €111.99 |
10 - 24 | €107.68 |
25 - 49 | €103.71 |
50 + | €99.98 |
- RS Stock No.:
- 254-6615
- Mfr. Part No.:
- FEDF10TPN0416A075
- Manufacturer:
- Souriau
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
10TP series for harsh environments - Waterproof plugs
Connectors with extremely rugged design, corrosion-resistant, intended particularly for industrial applications requiring waterproof products.
Waterproof to a submerged depth of 300 metres.
Scoop-proof housings.
Mechanical polarisation with 5 keys; screwed locking.
Simple installation and completely reparable on site.
Excellent resistance to oils, gas, sand, mud, hydrocarbons, salts, natural waste or human maltreatment.
Typical applications: geophysics, railways, civil engineering, submarine instrumentation, water treatment and heavy industry.
10TP series straight plugs, available in 2arrangements: 4 x size 16 contacts or 7x size 20 contacts.
Available in male or female version (the insulation blocks are interchangeable).
Contacts must be soldered to the wire.
Supplied with a protective sleeve, intended mainly to allow a bending radius for the output cable.
Waterproof to a submerged depth of 300 metres.
Scoop-proof housings.
Mechanical polarisation with 5 keys; screwed locking.
Simple installation and completely reparable on site.
Excellent resistance to oils, gas, sand, mud, hydrocarbons, salts, natural waste or human maltreatment.
Typical applications: geophysics, railways, civil engineering, submarine instrumentation, water treatment and heavy industry.
10TP series straight plugs, available in 2arrangements: 4 x size 16 contacts or 7x size 20 contacts.
Available in male or female version (the insulation blocks are interchangeable).
Contacts must be soldered to the wire.
Supplied with a protective sleeve, intended mainly to allow a bending radius for the output cable.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Solder |
IP Rating | IP68 |
Current Rating | 14.0A |
Body Orientation | Straight |
Series | TP |
Mating Type | Threaded |
Shell Size | 10 |
Housing Material | Nickel |
Contact Plating | Gold over Nickel |
Strain Relief | Yes |
Contact Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +70°C |