Phoenix Contact Circular Connector, 9 Contacts, Cable Mount, M17 Connector, Plug
- RS Stock No.:
- 256-0955
- Mfr. Part No.:
- 1618679
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
€24.68
(exc. VAT)
€30.36
(inc. VAT)
Temporarily out of stock - back order for despatch 08-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €24.68 |
**price indicative
- RS Stock No.:
- 256-0955
- Mfr. Part No.:
- 1618679
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Number of Contacts | 9 | |
Mounting Type | Cable Mount | |
Connector Size | M17 | |
Plug/Socket | Plug | |
Termination Method | Crimp | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size M17 | ||
Plug/Socket Plug | ||
Termination Method Crimp | ||
Related links
- Phoenix Contact Circular Connector Cable Mount Plug
- Phoenix Contact Circular Connector Cable Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68, M17 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug
- Phoenix Contact Circular Connector Front Mount Plug IP67, ST Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68, M17 PRO Series
- Phoenix Contact Circular Connector Cable Mount Socket