Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

€37.34

(exc. VAT)

€45.93

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€37.34

*price indicative

RS Stock No.:
256-1426
Mfr. Part No.:
1620115
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

Circular Connector

Mount Type

Cable

Current

20A

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Orientation

Straight

Series

CA

Coding

N

Minimum Operating Temperature

-40°C

Mating Type

Standard/SPEEDCON

Shell Size

M23

Termination Type

Solder

Housing Material

Copper Zinc Alloy, Die Cast Zinc

Maximum Operating Temperature

125°C

Standards/Approvals

No

Contact Plating

Nickel Gold Alloy

Contact Material

Copper Zinc Alloy

COO (Country of Origin):
DE
The Phoenix Contact straight circular coupler connector with standard and SPEEDCON interlock system, it includes socket contact with seven positions which uses solder connection method. It is compatible with cables having diameter range from 6 to 10 mm.

RoHS complaint

IP67 protection class rating

Consistent EMC protection for reliable connection solutions in the industrial environment

Connector for flexible on-site assembly

UL approved

Related links