Norcomp Circular Connector, 8 Contacts, Free Hanging, M12 Connector, Plug and Socket, Female, IP66, M12 Series
- RS Stock No.:
- 259-0461
- Mfr. Part No.:
- 858FA08-203RAU1
- Manufacturer:
- Norcomp
Bulk discount available
Subtotal (1 bag of 50 units)**
€768.30
(exc. VAT)
€945.00
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
50 - 50 | €15.366 | €768.30 |
100 - 200 | €14.815 | €740.75 |
250 + | €14.184 | €709.20 |
**price indicative
- RS Stock No.:
- 259-0461
- Mfr. Part No.:
- 858FA08-203RAU1
- Manufacturer:
- Norcomp
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Norcomp | |
Number of Contacts | 8 | |
Mounting Type | Free Hanging | |
Connector Size | M12 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Female | |
Termination Method | Screw | |
IP Rating | IP66 | |
Series | M12 | |
Coding | A | |
Select all | ||
---|---|---|
Manufacturer Norcomp | ||
Number of Contacts 8 | ||
Mounting Type Free Hanging | ||
Connector Size M12 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female | ||
Termination Method Screw | ||
IP Rating IP66 | ||
Series M12 | ||
Coding A | ||
Related links
- Norcomp Circular Connector Free Hanging Plug and Socket IP66, M12 Series
- Norcomp Circular Connector Free Hanging Plug and Socket IP66, M12 Series
- Norcomp Circular Connector Free Hanging Plug and Socket IP66, M12 Series
- Norcomp Circular Connector Free Hanging Plug IP66, M12 Series
- Norcomp Circular Connector Free Hanging Plug M12 Series
- Norcomp Circular Connector Free Hanging Plug IP66, M12 Series
- Norcomp Circular Connector Free Hanging Plug IP66, M12 Series
- RS PRO 175mm LCD Inclinometer