- RS Stock No.:
- 261-5907
- Mfr. Part No.:
- 09-0101-25-02
- Manufacturer:
- binder
45 In stock for delivery within 2 working days
Added
Price Each
€24.24
(exc. VAT)
€29.82
(inc. VAT)
Units | Per unit |
1 - 49 | €24.24 |
50 - 99 | €22.74 |
100 - 249 | €21.24 |
250 - 499 | €19.66 |
500 + | €18.15 |
- RS Stock No.:
- 261-5907
- Mfr. Part No.:
- 09-0101-25-02
- Manufacturer:
- binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Plugs
From Binder, this Series 723 miniature cable mount plug is screw-locking for secure and reliable mating attenuation. Easy to assemble and featuring internal strain relief, this connector has a robust metal consturction. When mated, Series 723 connections are sealed to IP67 which means complete protection from contact dust and excellent protection against water.
Binder 723 Series
Binder 723 series plugs and sockets feature brass nut screw-coupling mechanism and plastic insert with solder termination. The screw coupling mechanism incorporates a gasket, sealing the cable mount connectors to IP67 when mated and locked together in-line, or with the relevant chassis mounted connectors.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | M16 |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 7.0A |
Series | 723 |
Body Orientation | Straight |
Voltage Rating | 250 V |
Strain Relief | Yes |
Contact Plating | Silver |
Contact Material | Brass |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +95°C |