Omron Circular Connector, 5 Contacts, M12 Connector, Plug
- RS Stock No.:
- 265-1002
- Mfr. Part No.:
- XS2G-D5S1
- Manufacturer:
- Omron
Subtotal (1 unit)*
€16.24
(exc. VAT)
€19.98
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €16.24 |
*price indicative
- RS Stock No.:
- 265-1002
- Mfr. Part No.:
- XS2G-D5S1
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Number of Contacts | 5 | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Termination Method | Screw | |
Select all | ||
---|---|---|
Brand Omron | ||
Number of Contacts 5 | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Termination Method Screw | ||
- COO (Country of Origin):
- JP
The Omron M12 threads water-resistant connectors for DC straight 5 pole screw applicable cable diameter 5 to 6 mm diameter.
Water-resistant Connectors
Insertion durability 200 ms
Plug/socket Plug
Straight lead output
IP67 protection rating
Insertion durability 200 ms
Plug/socket Plug
Straight lead output
IP67 protection rating
Related links
- Omron Circular Connector M12 Connector, Socket
- Omron Circular Connector Plug
- Phoenix Contact Circular Connector M12 Connector, Plug
- RS PRO Circular Connector M12 Connector Male, IP67
- Phoenix Contact Circular Connector M12 Connector IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Male SACC Series
- Siemens Circular Connector M12 Connector Male IP67, 6GK Series
- Phoenix Contact Circular Connector M12 Connector IP65 SACC Series