Siemens Circular Connector, 2 Contacts, Cable Mount, M12 Connector, Plug
- RS Stock No.:
- 265-8866
- Mfr. Part No.:
- 6XV18303DH50
- Manufacturer:
- Siemens
2 In stock for delivery within 2 working days
Price Each
€44.08
(exc. VAT)
€54.22
(inc. VAT)
Units | Per unit |
---|---|
1 + | €44.08 |
- RS Stock No.:
- 265-8866
- Mfr. Part No.:
- 6XV18303DH50
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens PROFIBUS M12 plug-in cable have 2 cores. It is preassembled with two 5-pole M12 male/female connectors (B-coded).
Rated impedance of 150 Ω
loop resistance per length maximum up to 133 mΩ/m
Shield resistance per length maximum up to 14 Ω/km
Operating voltage of 80V
loop resistance per length maximum up to 133 mΩ/m
Shield resistance per length maximum up to 14 Ω/km
Operating voltage of 80V
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Termination Method | Plug In |