Phoenix Contact Connector, 12 Contacts, Cable Mount, M23 Connector, Socket, Female, IP66, IP68, IP69K, M23 PRO Series
- RS Stock No.:
- 277-8566
- Mfr. Part No.:
- 1069322
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)**
€15.83
(exc. VAT)
€19.47
(inc. VAT)
Temporarily out of stock - back order for despatch 19-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €15.83 |
**price indicative
- RS Stock No.:
- 277-8566
- Mfr. Part No.:
- 1069322
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Number of Contacts | 12 | |
Mounting Type | Cable Mount | |
Connector Size | M23 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP66, IP68, IP69K | |
Series | M23 PRO | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68, IP69K | ||
Series M23 PRO | ||
Related links
- Phoenix Contact Connector Cable Mount Socket IP66 IP69K, M23 PRO Series
- Phoenix Contact Connector Cable Mount Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Socket IP66 IP69K, M23 PRO
- Phoenix Contact Connector Cable Mount Socket IP66 IP69K, M23-12S2N8A80DU
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K, M23 PRO
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K, M23 PRO