Hirschmann Connector, 4 Contacts, Screw Mount, M12 Connector, Plug, Male, IP65, IP67, ELST Series
- RS Stock No.:
- 281-9757
- Distrelec Article No.:
- 144-36-723
- Mfr. Part No.:
- 933162100
- Manufacturer:
- Hirschmann
Temporarily out of stock - back order for despatch 22-11-2024, delivery within 2 working days
Price Each
€6.56
(exc. VAT)
€8.07
(inc. VAT)
Units | Per unit |
---|---|
1 + | €6.56 |
- RS Stock No.:
- 281-9757
- Distrelec Article No.:
- 144-36-723
- Mfr. Part No.:
- 933162100
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Product Details
The Hirschmann M12 field attachable connector is a male, straight, unshielded, black housing connector.
Attachment plating nickel-plated
Operational temperature -25 to +90°C
Operational temperature -25 to +90°C
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Screw Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP65, IP67 |
Series | ELST |