Lumberg Industrial Circular Connectors, 5 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67
- RS Stock No.:
- 283-5306
- Distrelec Article No.:
- 144-91-232
- Mfr. Part No.:
- 0936 DMC 351
- Manufacturer:
- Lumberg
8 In stock for delivery within 2 working days
Price Each
€45.60
(exc. VAT)
€56.09
(inc. VAT)
Units | Per unit |
---|---|
1 + | €45.60 |
- RS Stock No.:
- 283-5306
- Distrelec Article No.:
- 144-91-232
- Mfr. Part No.:
- 0936 DMC 351
- Manufacturer:
- Lumberg
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The 5-pole, B-coded receptacle connector with adjustable features. It is specifically designed for DeviceNet and CAN open applications, making it a versatile and reliable solution for various industrial uses.
Adjustable nut and O-ring for easy installation and maintenance.
Solder contacts potted with epoxy for durability and secure connections.
Operating temperature range of -25°C to +80°C for reliable performance in different environments.
IP67 degree of protection ensures protection against dust and water ingress.
Contact resistance of ≤ 5 mΩ for efficient electrical connectivity.
Insulation resistance of > 10 Ω to prevent electrical leakage.
Nominal current of 4A at 40°C and nominal voltage of 60V for optimal performance.
Self-extinguishing TPU insert and gold-plated contacts for enhanced durability.
Suitable for a wide range of applications requiring reliable and durable connectivity.
Solder contacts potted with epoxy for durability and secure connections.
Operating temperature range of -25°C to +80°C for reliable performance in different environments.
IP67 degree of protection ensures protection against dust and water ingress.
Contact resistance of ≤ 5 mΩ for efficient electrical connectivity.
Insulation resistance of > 10 Ω to prevent electrical leakage.
Nominal current of 4A at 40°C and nominal voltage of 60V for optimal performance.
Self-extinguishing TPU insert and gold-plated contacts for enhanced durability.
Suitable for a wide range of applications requiring reliable and durable connectivity.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Panel Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP67 |