Hirschmann Industrial Circular Connectors, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 283-5850
- Mfr. Part No.:
- ELKA 4012 PG9
- Manufacturer:
- Hirschmann
58 In stock for delivery within 2 working days
Price Each
€7.15
(exc. VAT)
€8.79
(inc. VAT)
Units | Per unit |
---|---|
1 + | €7.15 |
- RS Stock No.:
- 283-5850
- Mfr. Part No.:
- ELKA 4012 PG9
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The industrial connector is a reliable solution for various electronic applications. With a rated voltage of 250V AC/DC and a rated current of 4A, this connector offers secure connections in demanding environments.
Straight cable socket with screw locking for secure connections
4 female contacts for efficient power transmission
Designed for conductor size up to 0.75 mm2 for versatile use
IP 67 protection class for resistance to dust and water ingress
Wide temperature range from -25 °C to +90 °C for operation in harsh conditions
4 female contacts for efficient power transmission
Designed for conductor size up to 0.75 mm2 for versatile use
IP 67 protection class for resistance to dust and water ingress
Wide temperature range from -25 °C to +90 °C for operation in harsh conditions
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |