Amphenol Industrial Connector, 12 Contacts, Cable Mount, Socket, Female, IP40, C 091 A Series
- RS Stock No.:
- 287-2490
- Distrelec Article No.:
- 144-02-888
- Mfr. Part No.:
- T 3636 002
- Manufacturer:
- Amphenol Industrial
Price Each**
€14.74
(exc. VAT)
€18.13
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €14.74 |
**price indicative
- RS Stock No.:
- 287-2490
- Distrelec Article No.:
- 144-02-888
- Mfr. Part No.:
- T 3636 002
- Manufacturer:
- Amphenol Industrial
Related links
- Amphenol Industrial DIN 41524 300 V IP40 Male, Panel Mount
- Amphenol Industrial DIN 41524 100 V IP40 Female, Panel Mount
- Amphenol Industrial DIN 41524 100 V IP40 Female, Cable Mount
- Amphenol Industrial Circular Connector Flange Mount Female IP68...
- Amphenol Industrial DIN 41524 300 V IP40 Female, Panel Mount
- Binder Circular Connector Cable Mount Socket IP40, 678 Series
- Amphenol Industrial 5A Female, Panel Mount
- Amphenol Industrial DIN 45329 100 V IP40 Female, Panel Mount