Weidmüller Connector, 4 Contacts, M12 Connector, Socket, IP67, IE Series
- RS Stock No.:
- 287-5343
- Mfr. Part No.:
- 8901640000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 04-10-2024, delivery within 2 working days
Price Each
€51.55
(exc. VAT)
€63.41
(inc. VAT)
Units | Per unit |
---|---|
1 + | €51.55 |
- RS Stock No.:
- 287-5343
- Mfr. Part No.:
- 8901640000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
The Weidmuller coupling connector can operate at temperature ranging between -5 and 60°C.
Protection degree IP67
RoHS compliant
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Connector Size | M12 |
Plug/Socket | Socket |
IP Rating | IP67 |
Series | IE |