Weidmüller Connector, 4 Contacts, Screw Mount, M12 Connector, Socket, Male and Female Contacts, IP67, SAIBW Series
- RS Stock No.:
- 287-5367
- Mfr. Part No.:
- 9457700000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 04-10-2024, delivery within 2 working days
Price Each
€14.57
(exc. VAT)
€17.92
(inc. VAT)
Units | Per unit |
---|---|
1 + | €14.57 |
- RS Stock No.:
- 287-5367
- Mfr. Part No.:
- 9457700000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Weidmuller round plug with a screw connection can be customisable for the field.
RoHS compliant
Connector standard IEC 61076-2-101
Connector standard IEC 61076-2-101
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Screw Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female, Male |
IP Rating | IP67 |
Series | SAIBW |