Weidmüller Connector, 3 Contacts, Cable Mount, M8 Connector, Plug and Socket, Male and Female Contacts, IP67, SAIS
- RS Stock No.:
- 287-5541
- Mfr. Part No.:
- 1784040001
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 04-10-2024, delivery within 2 working days
Price Each
€14.82
(exc. VAT)
€18.23
(inc. VAT)
Units | Per unit |
---|---|
1 + | €14.82 |
- RS Stock No.:
- 287-5541
- Mfr. Part No.:
- 1784040001
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Weidmuller round plug with a insulation displacement connection can be customisable for the field.
RoHS compliant
Connector standard IEC 61076-2-101
Connector standard IEC 61076-2-101
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | M8 |
Plug/Socket | Plug, Socket |
Contact Gender | Female, Male |
IP Rating | IP67 |
Series | SAIS |