Weidmüller Connector, 5 Contacts, Screw Mount, M12 Connector, Socket, Female, IP67, SAIBM Series
- RS Stock No.:
- 287-5544
- Mfr. Part No.:
- 1784780000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 04-09-2024, delivery within 2 working days
Price Each
€25.77
(exc. VAT)
€31.70
(inc. VAT)
Units | Per unit |
---|---|
1 + | €25.77 |
- RS Stock No.:
- 287-5544
- Mfr. Part No.:
- 1784780000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Weidmuller round plug with a screw connection can be customisable for the field.
RoHS compliant
Connector standard IEC 61076-2-101
Connector standard IEC 61076-2-101
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Mounting Type | Screw Mount |
Connector Size | M12 |
Plug/Socket | Socket |
Contact Gender | Female |
IP Rating | IP67 |
Series | SAIBM |