Lapp Circular Connectors, 12 Contacts, Cable Mount, M23 Connector, Plug, Male, IP68, EPIC M 23 Series
- RS Stock No.:
- 287-6682
- Mfr. Part No.:
- 75009710
- Manufacturer:
- Lapp
Temporarily out of stock - back order for despatch 28-08-2024, delivery within 2 working days
Price Each
€34.05
(exc. VAT)
€41.88
(inc. VAT)
Units | Per unit |
---|---|
1 + | €34.05 |
- RS Stock No.:
- 287-6682
- Mfr. Part No.:
- 75009710
- Manufacturer:
- Lapp
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The circular connector insert that allows for easy further processing through various packaging units. With a rotation angle of 12 contacts, this product is suitable for both male and female contacts, making it a versatile solution for a wide range of applications in plant engineering, measurement and control technology, and apparatus construction.
Universal inserts for SIGNAL M23 circular connectors
Fully assembled with suitable solder contacts or unpopulated for individual assembly with crimp or solder contacts
Temperature range of -25 to +125 °C for reliable performance in various environments
High-quality materials and surfaces for increased reliability and durability
Easy to install and use with crimp or solder termination options
Fully assembled with suitable solder contacts or unpopulated for individual assembly with crimp or solder contacts
Temperature range of -25 to +125 °C for reliable performance in various environments
High-quality materials and surfaces for increased reliability and durability
Easy to install and use with crimp or solder termination options
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Mounting Type | Cable Mount |
Connector Size | M23 |
Plug/Socket | Plug |
Contact Gender | Male |
IP Rating | IP68 |
Series | EPIC M 23 |