Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 287-7729
- Distrelec Article No.:
- 301-31-679
- Mfr. Part No.:
- 1415295
- Manufacturer:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 287-7729
- Distrelec Article No.:
- 301-31-679
- Mfr. Part No.:
- 1415295
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP65, IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP65, IP67 | ||
Series SACC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact device connector for front mounting is engineered to transmit high power efficiently within tight spaces, making it ideal for compact devices. Its XL housing contour is designed for easy installation, featuring a wrench size of 19 for convenience. With a mechanical tightening limitation, it ensures the long-term stability of the gasket. Moreover, it offers high transmission safety, providing a shield connection to the housing with the option of an EMC nut for added protection against electromagnetic interference.
Preassembled with litz wires for immediate use
Sealed on the litz wire side for optimum leak-tightness
Sealed on the litz wire side for optimum leak-tightness
Related links
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Plug-In Plug IP65 SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP65 SACC Series
