- RS Stock No.:
- 324-6293
- Mfr. Part No.:
- 5324 710 06
- Manufacturer:
- Jaeger
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€56.55
(exc. VAT)
€69.56
(inc. VAT)
Units | Per unit |
1 - 4 | €56.55 |
5 + | €50.90 |
- RS Stock No.:
- 324-6293
- Mfr. Part No.:
- 5324 710 06
- Manufacturer:
- Jaeger
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
In-Line Cable Coupler
Mate with a cable socket to achieve an in-line connection
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP65 |
Current Rating | 15.0A |
Body Orientation | Straight |
Series | 5324 |
Shell Size | B1 |
Contact Plating | Silver |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +100°C |
- RS Stock No.:
- 324-6293
- Mfr. Part No.:
- 5324 710 06
- Manufacturer:
- Jaeger