- RS Stock No.:
- 341-2850
- Mfr. Part No.:
- 120-8552-308
- Manufacturer:
- ITT Cannon
Discontinued product
- RS Stock No.:
- 341-2850
- Mfr. Part No.:
- 120-8552-308
- Manufacturer:
- ITT Cannon
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Sureseal Cable Plugs
Note
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.
The simple, one-piece moulded body means that no other parts, apart from the contacts, are required to complete the connection
The plugs and receptacles are polarised to prevent mis-mating, by means of 2 stepped planes on each of the mating faces, which must be properly oriented in order for the contacts to engage
The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions
Cable Boots, see for example, stock no. 167-9540 to seal the wired cable jacket to the connector housing are available and must be ordered separately.
The plugs and receptacles are polarised to prevent mis-mating, by means of 2 stepped planes on each of the mating faces, which must be properly oriented in order for the contacts to engage
The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions
Cable Boots, see for example, stock no. 167-9540 to seal the wired cable jacket to the connector housing are available and must be ordered separately.
Sure-Seal connectors incorporate many features:
The mini Sure-Seal range of connectors offers all the advantages of the ITT Sureseal product but with reduced size. The compact design coupled with resistance to brake fluid, anti-freeze, fuels and steam cleaning enables the connector to be used in any harsh environment area of the vehicle.
Note
Contacts must be ordered separately
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Mounting Type | Cable Mount |
Plug/Socket | Plug |
Contact Gender | Male to Female |
Termination Method | Crimp |
Series | Sure Seal |
Body Orientation | Straight |
- RS Stock No.:
- 341-2850
- Mfr. Part No.:
- 120-8552-308
- Manufacturer:
- ITT Cannon