ITT Cannon Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Plug, Male, IP67, Mini Sure-Seal Series
- RS Stock No.:
- 341-2995
- Mfr. Part No.:
- 120-8551-100
- Manufacturer:
- ITT Cannon
924 In stock for delivery within 2 working days
Added
Price Each
€8.41
(exc. VAT)
€10.34
(inc. VAT)
Units | Per unit |
1 - 19 | €8.41 |
20 - 39 | €7.41 |
40 + | €6.69 |
- RS Stock No.:
- 341-2995
- Mfr. Part No.:
- 120-8551-100
- Manufacturer:
- ITT Cannon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mini Sureseal cable receptacle
From ITT Canon this Mini Sure-Seal connector receptacle is available to suit 2,3 or 4pin/socket combinations and is designed for easy and reliable mating to corresponding Mini Sure-Seal connectors. The one-piece moulded body is rated to IP67, meaning an excellent degree of protection against water and dust, resulting in a connection that is highly suited to industrial and automotive applications
Note
IP67 ITT Sureseal & Mini Sureseal
Developed to meet the increased requirements for safety and reliability in the automotive field these sealed connectors satisfy all of the parameters defined by automotive/industrial standards covering such areas as vibration, shock, salt water spray, industrial gas, low millivolt drop and low contact resistance.
The simple, one-piece moulded body means that no other parts, apart from the contacts, are required to complete the connection
The plugs and receptacles are polarised to prevent mis-mating, by means of 2 stepped planes on each of the mating faces, which must be properly oriented in order for the contacts to engage
The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions
Cable Boots, see for example, stock no. 167-9540 to seal the wired cable jacket to the connector housing are available and must be ordered separately.
The plugs and receptacles are polarised to prevent mis-mating, by means of 2 stepped planes on each of the mating faces, which must be properly oriented in order for the contacts to engage
The mated connectors are IP67 rated and sealing integrity is still maintained with exposure to brake fluid, gasoline, diesel fuel, anti-freeze, ultra-violet, ozone and steam cleaning under normal operating conditions
Cable Boots, see for example, stock no. 167-9540 to seal the wired cable jacket to the connector housing are available and must be ordered separately.
Sure-Seal connectors incorporate many features:
The mini Sure-Seal range of connectors offers all the advantages of the ITT Sureseal product but with reduced size. The compact design coupled with resistance to brake fluid, anti-freeze, fuels and steam cleaning enables the connector to be used in any harsh environment area of the vehicle.
Note
Contacts must be ordered separately
Specifications
Attribute | Value |
---|---|
Number of Contacts | 2 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Crimp |
IP Rating | IP67 |
Series | Mini Sure-Seal |
Body Orientation | Straight |
Shell Size | MSS 2 R |
Contact Plating | Tin |
Maximum Operating Temperature | +105°C |
Contact Material | Copper |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 341-2995
- Mfr. Part No.:
- 120-8551-100
- Manufacturer:
- ITT Cannon