Hirschmann Circular Connector, 6 + PE Contacts, Cable Mount, M22 Connector, Plug, Male, IP66, IP67, CA Series
- RS Stock No.:
- 359-4407
- Mfr. Part No.:
- 934126100 CA 6 LS
- Manufacturer:
- Hirschmann
14 Within 1 working day(s) (IE stock)
97 Within 2 working day(s) (EU stock)
Added
Price Each
€11.23
(exc. VAT)
€13.81
(inc. VAT)
Units | Per unit |
1 - 4 | €11.23 |
5 - 9 | €10.37 |
10 - 49 | €9.55 |
50 + | €8.65 |
- RS Stock No.:
- 359-4407
- Mfr. Part No.:
- 934126100 CA 6 LS
- Manufacturer:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Belden Hirschmann Male Cable Mount Connector, 10A, 250V AC/DC - CA Series - 934126100 CA 6 LS
Keep your signal and power cable connections secure with this circular connector from Belden Hirschmann. Its shell is made from polyamide 66-GF 25, which offers protection against shock and abrasion. Thanks to a straight body shape, the unit keeps cables in line with the socket to make repairs and maintenance much easier. The six contacts are gold-plated to prevent oxidation and rust from damaging the connection quality, while solder termination keeps connections secure even in vibrating equipment.
Features & Benefits
• IP67 (ingress protection) rating indicates the connector is dust-tight and protected against immersion in water of depths up to 1m for 30 minutes
• Integrated strain relief makes it easier to insert and remove the connector without causing damage
• Operating temperature range of -40°C to +90°C for use in extreme industrial conditions
• Integrated strain relief makes it easier to insert and remove the connector without causing damage
• Operating temperature range of -40°C to +90°C for use in extreme industrial conditions
Applications
• Industrial control systems
• Automated side loaders
• Surveying equipment
• Factory production lines
• Automated side loaders
• Surveying equipment
• Factory production lines
Do I need to assemble this connector?
Yes, the connector comes unassembled in three parts. Putting it together is straightforward – simply push the components together firmly. O-rings are included to enhance seals.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 + PE |
Mounting Type | Cable Mount |
Connector Size | M22 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP66, IP67 |
Current Rating | 10.0A |
Series | CA |
Body Orientation | Straight |
Voltage Rating | 250 V |
Mating Type | Threaded |
Housing Material | Polymer |
Contact Plating | Silver |
Strain Relief | Yes |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +90°C |
Contact Material | CuZn |